-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B41897A5438M000
|
TME | Capacitor: electrolytic, THT, 4.3mF, 25VDC, Ø18x20mm, Pitch: 7.5mm Min Qty: 2100 | 0 |
|
$1.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B41897A5438M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41897A5438M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Leakage Current | 3.225 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1870 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B41897A5438M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41897A5438M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBY1E432MHL | Aluminum Electrolytic Capacitor, | Nichicon Corporation | B41897A5438M000 vs UBY1E432MHL |
UBY1E432MHL1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF | Nichicon Corporation | B41897A5438M000 vs UBY1E432MHL1TN |
UBY1E432MHL1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | B41897A5438M000 vs UBY1E432MHL1CP |
EGPD250EIJ432MM20H | Aluminum Electrolytic Capacitor, | Chemi-Con | B41897A5438M000 vs EGPD250EIJ432MM20H |
EGPD250EC3432MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | B41897A5438M000 vs EGPD250EC3432MM20H |
UBY1E432MHL1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | B41897A5438M000 vs UBY1E432MHL1AA |
UBY1E432MHL1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | B41897A5438M000 vs UBY1E432MHL1CC |
EGPD250EBD432MM20H | Aluminum Electrolytic Capacitor, | Chemi-Con | B41897A5438M000 vs EGPD250EBD432MM20H |
EGPD250EC5432MM20H | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | B41897A5438M000 vs EGPD250EC5432MM20H |
UBY1E432MHL1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4300uF, | Nichicon Corporation | B41897A5438M000 vs UBY1E432MHL1CA |