Part Details for UA9638CDRE4 by Texas Instruments
Overview of UA9638CDRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UA9638CDRE4
UA9638CDRE4 CAD Models
UA9638CDRE4 Part Data Attributes
|
UA9638CDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA9638CDRE4
Texas Instruments
LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 3.9 mm |
Alternate Parts for UA9638CDRE4
This table gives cross-reference parts and alternative options found for UA9638CDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9638CDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS191DRE4 | DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UA9638CDRE4 vs SN75ALS191DRE4 |
DS9638CMX | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | UA9638CDRE4 vs DS9638CMX |
UA9638ACD-00 | LINE DRIVER, PDSO8 | Texas Instruments | UA9638CDRE4 vs UA9638ACD-00 |
SN75ALS191DG4 | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CDRE4 vs SN75ALS191DG4 |
UA9638SC | DUAL LINE DRIVER, PDSO8, SO-8 | Texas Instruments | UA9638CDRE4 vs UA9638SC |
UA9638CDE4 | Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CDRE4 vs UA9638CDE4 |
SN75ALS191D | Dual Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CDRE4 vs SN75ALS191D |
SN75ALS191D-00 | LINE DRIVER, PDSO8 | Texas Instruments | UA9638CDRE4 vs SN75ALS191D-00 |
V62/12606-01XE | Enhanced Product Dual High-Speed Differential Line Driver 8-SOIC -40 to 85 | Texas Instruments | UA9638CDRE4 vs V62/12606-01XE |
DS9638CM/NOPB | RS-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70 | Texas Instruments | UA9638CDRE4 vs DS9638CM/NOPB |