There are no models available for this part yet.
Overview of UA9637ACD-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for UA9637ACD-00 by Texas Instruments
Part Data Attributes for UA9637ACD-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-422-A; EIA-423-A; FED STD 1020; FED STD 1030
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
25 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for UA9637ACD-00
This table gives cross-reference parts and alternative options found for UA9637ACD-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA9637ACD-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9638CMX | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACD-00 vs DS9638CMX |
DS9637ACMX/NOPB | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | UA9637ACD-00 vs DS9637ACMX/NOPB |
FIN1028M | 3.3V LVDS 2-Bit High Speed Differential Receiver, 9500-TUBE | onsemi | UA9637ACD-00 vs FIN1028M |
FIN1027AMX | DUAL LINE DRIVER, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 | Rochester Electronics LLC | UA9637ACD-00 vs FIN1027AMX |
SN75157DR | Dual Differential Line Receiver 8-SOIC | Texas Instruments | UA9637ACD-00 vs SN75157DR |
SN65LVDS9637IDGN | DUAL LINE TRANSCEIVER, PDSO8 | Texas Instruments | UA9637ACD-00 vs SN65LVDS9637IDGN |
SN65LVDS9637IDR | DUAL LINE TRANSCEIVER, PDSO8 | Texas Instruments | UA9637ACD-00 vs SN65LVDS9637IDR |
DS90LV027MX | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | UA9637ACD-00 vs DS90LV027MX |
FIN1027AM | DUAL LINE DRIVER, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Rochester Electronics LLC | UA9637ACD-00 vs FIN1027AM |
PI90LV9637W | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, SOIC-8 | Pericom Semiconductor Corporation | UA9637ACD-00 vs PI90LV9637W |