Part Details for UA78S40DC by Fairchild Semiconductor Corporation
Overview of UA78S40DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78S40DC
UA78S40DC CAD Models
UA78S40DC Part Data Attributes:
|
UA78S40DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA78S40DC
Fairchild Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, BIPolar, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA78S40DC
This table gives cross-reference parts and alternative options found for UA78S40DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78S40DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78S40DC | Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, CDIP16, 620-10 | Motorola Semiconductor Products | UA78S40DC vs UA78S40DC |
UA78S40DM | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP16, 620-10 | Motorola Mobility LLC | UA78S40DC vs UA78S40DM |
UA78S40DC | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP16, 620-10 | Motorola Mobility LLC | UA78S40DC vs UA78S40DC |