UA78S40DC vs UA78S40DC feature comparison

UA78S40DC Fairchild Semiconductor Corporation

Buy Now Datasheet

UA78S40DC Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Control Mode VOLTAGE-MODE VOLTAGE-MODE
JESD-30 Code R-XDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Moisture Sensitivity Level 2A
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 1
Analog IC - Other Type SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 40 V
Input Voltage-Min 2.5 V
Length 19.495 mm
Number of Functions 1
Output Current-Max 1.5 A
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 5.5 mA
Switcher Configuration SINGLE
Switching Frequency-Max 100 kHz
Width 7.62 mm

Compare UA78S40DC with alternatives

Compare UA78S40DC with alternatives