Parametric results for: UA78S40DC under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: ua78s40dc
Select parts from the table below to compare.
Compare
Compare
UA78S40DC
Freescale Semiconductor
Check for Price No Obsolete NO VOLTAGE-MODE BIPOLAR COMMERCIAL R-XDIP-T16 e0 Not Qualified 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown
UA78S40DCQM
Fairchild Semiconductor Corporation
Check for Price No No Obsolete NO VOLTAGE-MODE BIPOLAR COMMERCIAL R-XDIP-T16 e0 Not Qualified 2A 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant EAR99 8542.39.00.01
UA78S40DC
Motorola Semiconductor Products
Check for Price No Obsolete 40 V 2.5 V 1.5 A 5.5 mA NO SINGLE 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-GDIP-T16 e0 Not Qualified 70 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.495 mm 5.08 mm MOTOROLA INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01
UA78S40DCQR
Fairchild Semiconductor Corporation
Check for Price No No Obsolete NO VOLTAGE-MODE BIPOLAR COMMERCIAL R-XDIP-T16 e0 2A 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant EAR99 8542.39.00.01
UA78S40DC
National Semiconductor Corporation
Check for Price Obsolete 5 V 40 V 2.5 V 1.25 V 40 V 5 V NO BUCK PULSE WIDTH MODULATION 1 COMMERCIAL R-CDIP-T16 70 °C 16 CERAMIC DIP RECTANGLE IN-LINE NO THROUGH-HOLE THROUGH-HOLE NATIONAL SEMICONDUCTOR CORP DIP, unknown EAR99 8542.39.00.01
UA78S40DC
Motorola Mobility LLC
Check for Price No No Obsolete 40 V 2.5 V 1.5 A 5.5 mA NO SINGLE 100 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-GDIP-T16 e0 Not Qualified 70 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.495 mm 5.08 mm MOTOROLA INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01 DIP 16
UA78S40DC
Fairchild Semiconductor Corporation
Check for Price No No Obsolete NO VOLTAGE-MODE BIPOLAR COMMERCIAL R-XDIP-T16 e0 Not Qualified 2A 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant EAR99 8542.39.00.01