-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 30-V, linear voltage regulator 4-SOT-223 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5471
|
Newark | V Reg, 0.5A, 5V, 5%, 4Sot223, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7V, Input Voltage Max:25V, Product Range:7805 Voltage Regulators, Output Current:500Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M05CDCY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 353 |
|
$0.8730 / $1.1800 | Buy Now |
DISTI #
296-27138-5-ND
|
DigiKey | IC REG LINEAR 5V 500MA SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
14637 In Stock |
|
$0.3272 / $0.9100 | Buy Now |
DISTI #
595-UA78M05CDCY
|
Mouser Electronics | Linear Voltage Regulators 500mA 5V Fixed V RoHS: Compliant | 22230 |
|
$0.3270 / $0.9100 | Buy Now |
DISTI #
J56:1989_00098756
|
Arrow Electronics | Standard Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks Date Code: 2312 | Europe - 1360 |
|
$0.3134 / $0.4944 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Bristol Electronics | 1545 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE REGULATOR, PDSO4 | 3 |
|
$0.6650 | Buy Now |
|
Ameya Holding Limited | SOP 4/ 5V, 500MA FIXED POSITIVE VOLTAGE REGULATOR | 115689 |
|
RFQ | |
DISTI #
SMC-UA78M05CDCY
|
Sensible Micro Corporation | Regulator, Ldo, 5V, 500Ma, Sot-223-4 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1027 | 2500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78M05CDCY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M05CDCY
Texas Instruments
500-mA, 30-V, linear voltage regulator 4-SOT-223 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for UA78M05CDCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M05CDCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M05CDCYR | 500-mA, 30-V, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | UA78M05CDCY vs UA78M05CDCYR |