Part Details for UA7815CKCS by Texas Instruments
Overview of UA7815CKCS by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA7815CKCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7584
|
Newark | Linear Voltage Regulator, 15V, To-220-3, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:17.5V, Input Voltage Max:30V, Product Range:7815 Voltage Regulators, No. Of Pins:3Pinsrohs Compliant: Yes |TEXAS INSTRUMENTS UA7815CKCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2830 / $0.8840 | Buy Now |
DISTI #
33AH5478
|
Newark | Voltage Regulator, Fixed, 15V, To-220-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:17.5V, Input Voltage Max:30V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA7815CKCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4860 / $0.7150 | Buy Now |
DISTI #
2156-UA7815CKCS-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
161559 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-13999-5-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
205 In Stock |
|
$0.6969 / $1.0000 | Buy Now |
DISTI #
595-UA7815CKCS
|
Mouser Electronics | Linear Voltage Regulators Positive V RoHS: Compliant | 1794 |
|
$0.4450 / $0.9900 | Buy Now |
|
Quest Components | 15 V FIXED POSITIVE REGULATOR, PSFM3 | 18 |
|
$0.6973 / $0.8367 | Buy Now |
|
Quest Components | 15 V FIXED POSITIVE REGULATOR, PSFM3 | 160 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | 15 V FIXED POSITIVE REGULATOR, PSFM3 | 75 |
|
$0.5250 / $1.0500 | Buy Now |
|
Rochester Electronics | UA7815 - 1.5A, Wide VIN Fixed Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 161559 |
|
$0.3719 / $0.4375 | Buy Now |
DISTI #
UA7815CKCS
|
TME | IC: voltage regulator, linear,fixed, 15V, 1.5A, TO220, THT, tube Min Qty: 1 | 726 |
|
$0.3040 / $0.8000 | Buy Now |
Part Details for UA7815CKCS
UA7815CKCS CAD Models
UA7815CKCS Part Data Attributes:
|
UA7815CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7815CKCS
Texas Instruments
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Voltage Tolerance-Max | 5% | |
Width | 8.7 mm |
Alternate Parts for UA7815CKCS
This table gives cross-reference parts and alternative options found for UA7815CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7815CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7815CT | 15V FIXED POSITIVE REGULATOR, PSFM3, POWER, PLASTIC, TO-220, 3 PIN | Texas Instruments | UA7815CKCS vs LM7815CT |
IP7815AIG-883B | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | UA7815CKCS vs IP7815AIG-883B |
UC7815AIG/883BC | Fixed Positive Standard Regulator, 15VBIPolar, CSFM3, TO-257 | Unitrode Corp (RETIRED) | UA7815CKCS vs UC7815AIG/883BC |
LM340T-15.0 | 15V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | Texas Instruments | UA7815CKCS vs LM340T-15.0 |
IP7815AG-883BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | UA7815CKCS vs IP7815AG-883BR1 |
UA7815CKCT | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA7815CKCS vs UA7815CKCT |
ML7815FA | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220F, 3 PIN | Micro Electronics Corporation | UA7815CKCS vs ML7815FA |
IP7815AG-8QR-B | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | UA7815CKCS vs IP7815AG-8QR-B |
IP7815AIGF-8QR-BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257F, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA7815CKCS vs IP7815AIGF-8QR-BR1 |
IP7815AG-BSS2 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | UA7815CKCS vs IP7815AG-BSS2 |