Part Details for UA685DM by Fairchild Semiconductor Corporation
Overview of UA685DM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for UA685DM
UA685DM CAD Models
UA685DM Part Data Attributes:
|
UA685DM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA685DM
Fairchild Semiconductor Corporation
Comparator, 3000uV Offset-Max, 12ns Response Time, BIPolar, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2A | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 12 ns | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for UA685DM
This table gives cross-reference parts and alternative options found for UA685DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA685DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM6685LL | Comparator, 1 Func, 2.5ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | UA685DM vs AM6685LL |
AM685LMB | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | AMD | UA685DM vs AM685LMB |
AM6685HLB | Comparator, 1 Func, 2500uV Offset-Max, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | UA685DM vs AM6685HLB |
AM6685HL | Comparator, 1 Func, 2500uV Offset-Max, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | UA685DM vs AM6685HL |
AM685HM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | UA685DM vs AM685HM |
AM6685LM | Comparator, 1 Func, 2.5ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | UA685DM vs AM6685LM |
AM685DMB | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | UA685DM vs AM685DMB |
AM685DLB | Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | UA685DM vs AM685DLB |
AM6685/BEA | Comparator, 1 Func, 3000uV Offset-Max, 2.7ns Response Time, BIPolar, CDIP16, CERAMIC, DIP-16 | AMD | UA685DM vs AM6685/BEA |
AM685LM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | UA685DM vs AM685LM |