Part Details for AM6685HL by AMD
Overview of AM6685HL by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AM6685HL
AM6685HL CAD Models
AM6685HL Part Data Attributes
|
AM6685HL
AMD
Buy Now
Datasheet
|
Compare Parts:
AM6685HL
AMD
Comparator, 1 Func, 2500uV Offset-Max, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.5 ns | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AM6685HL
This table gives cross-reference parts and alternative options found for AM6685HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM6685HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM685HLB | Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM6685HL vs AM685HLB |
AM685DLB | Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM6685HL vs AM685DLB |
LM6685IN | IC COMPARATOR, 1900 uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16, Comparator | National Semiconductor Corporation | AM6685HL vs LM6685IN |
AM685DM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM6685HL vs AM685DM |
8600802IX | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, 0.370 X 0.185 INCH, METAL CAN, 10 PIN | Fairchild Semiconductor Corporation | AM6685HL vs 8600802IX |
AM6685HM | Comparator, 1 Func, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM6685HL vs AM6685HM |
AM6685DMB | Comparator, 1 Func, 2.5ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM6685HL vs AM6685DMB |
AM6685XL | Comparator, 1 Func, 2500uV Offset-Max, 2.5ns Response Time, BIPolar, DIE | AMD | AM6685HL vs AM6685XL |
AM685DMB | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM6685HL vs AM685DMB |
AM685XM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, 0.032 X 0.054 INCH, DIE | AMD | AM6685HL vs AM685XM |