Part Details for AM685HM by AMD
Overview of AM685HM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AM685HM
AM685HM CAD Models
AM685HM Part Data Attributes
|
AM685HM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM685HM
AMD
Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, MBCY10, METAL CAN-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Current-Max | 26 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for AM685HM
This table gives cross-reference parts and alternative options found for AM685HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM685HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM685LM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | AM685HM vs AM685LM |
AM685DM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM685HM vs AM685DM |
AM6685LL | Comparator, 1 Func, 2.5ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | AM685HM vs AM6685LL |
AM6685HMB | Comparator, 1 Func, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM685HM vs AM6685HMB |
AM685DMB | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM685HM vs AM685DMB |
AM6685HLB | Comparator, 1 Func, 2500uV Offset-Max, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM685HM vs AM6685HLB |
AM6685XM | Comparator, 1 Func, 3000uV Offset-Max, 2.5ns Response Time, BIPolar, DIE | AMD | AM685HM vs AM6685XM |
AM685DLB | Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM685HM vs AM685DLB |
LM6685IN | COMPARATOR, 1900uV OFFSET-MAX, PDIP16, PLASTIC, DIP-16 | Texas Instruments | AM685HM vs LM6685IN |
AM685XLB | Comparator, 1 Func, 2500uV Offset-Max, BIPolar, 0.032 X 0.054 INCH, DIE-10 | AMD | AM685HM vs AM685XLB |