Part Details for UA111HM by Fairchild Semiconductor Corporation
Overview of UA111HM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for UA111HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 1 FUNC, 3000UV OFFSET-MAX, 200NS RESPONSE TIME, BIPOLAR, MBCY8 | 35 |
|
$8.4500 / $13.0000 | Buy Now |
Part Details for UA111HM
UA111HM CAD Models
UA111HM Part Data Attributes:
|
UA111HM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA111HM
Fairchild Semiconductor Corporation
Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, METAL, CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for UA111HM
This table gives cross-reference parts and alternative options found for UA111HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA111HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/10304SHA | COMPARATOR, 3000uV OFFSET-MAX, 200ns RESPONSE TIME, CDFP10, CERAMIC, DFP-10 | Texas Instruments | UA111HM vs JM38510/10304SHA |
LM211N | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-001, SC-504, SOT-97, DIP-8, Comparator | NXP Semiconductors | UA111HM vs LM211N |
NJM311M-(TE4) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | UA111HM vs NJM311M-(TE4) |
LM211PWG4 | COMPARATOR, 4000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | UA111HM vs LM211PWG4 |
LM111MWA | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC8, WAFER | Texas Instruments | UA111HM vs LM111MWA |
LM111N-14 | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | UA111HM vs LM111N-14 |
M38510/10304B2X | Comparator, 1 Func, 4000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Raytheon Semiconductor | UA111HM vs M38510/10304B2X |
PM111J | IC COMPARATOR, 3000 uV OFFSET-MAX, 180 ns RESPONSE TIME, MBCY8, TO-99, 8 PIN, Comparator | Analog Devices Inc | UA111HM vs PM111J |
JL111BHA | Comparator, 1 Func, 3000uV Offset-Max, 300ns Response Time, BIPolar, CDFP10 | National Semiconductor Corporation | UA111HM vs JL111BHA |
NJM311M-(T2) | Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | UA111HM vs NJM311M-(T2) |