Part Details for U630H64BDK45 by Simtek Corporation
Overview of U630H64BDK45 by Simtek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for U630H64BDK45
U630H64BDK45 CAD Models
U630H64BDK45 Part Data Attributes
|
U630H64BDK45
Simtek Corporation
Buy Now
Datasheet
|
Compare Parts:
U630H64BDK45
Simtek Corporation
Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIMTEK CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.67 mm | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for U630H64BDK45
This table gives cross-reference parts and alternative options found for U630H64BDK45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U630H64BDK45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STK10C68-K45I | 8KX8 NON-VOLATILE SRAM, 45ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | U630H64BDK45 vs STK10C68-K45I |
STK12C68-K45 | Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | U630H64BDK45 vs STK12C68-K45 |
U632H64BDC45G1 | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | Simtek Corporation | U630H64BDK45 vs U632H64BDC45G1 |
STK12C68-5C45 | Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Simtek Corporation | U630H64BDK45 vs STK12C68-5C45 |
STK10C68-P45 | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Simtek Corporation | U630H64BDK45 vs STK10C68-P45 |
5962-9232405MXC | Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | U630H64BDK45 vs 5962-9232405MXC |
U630H64BDC45G1 | 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 | Cypress Semiconductor | U630H64BDK45 vs U630H64BDC45G1 |
U632H64DC45 | 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | U630H64BDK45 vs U632H64DC45 |
STK11C68-PF45 | 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | U630H64BDK45 vs STK11C68-PF45 |
STK10C68-C45 | 8KX8 NON-VOLATILE SRAM, 45ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 | Cypress Semiconductor | U630H64BDK45 vs STK10C68-C45 |