Memory
STK10C68-K45I
Description: 8KX8 NON-VOLATILE SRAM, 45ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28

Overview of STK10C68-K45I by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for STK10C68-K45I by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STK10C68-K45I by Cypress Semiconductor

STK10C68-K45I
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIMTEK CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Length
35.56 mm
Memory Density
65536 bit
Memory IC Type
NON-VOLATILE SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
4.14 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. STK10C68-K45I
    Cypress Semiconductor
    8KX8 NON-VOLATILE SRAM, 45ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for STK10C68-K45I

This table gives cross-reference parts and alternative options found for STK10C68-K45I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STK10C68-K45I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STK12C68-K45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Simtek Corporation STK10C68-K45I vs STK12C68-K45
U632H64BDC45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Simtek Corporation STK10C68-K45I vs U632H64BDC45G1
STK12C68-5C45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Simtek Corporation STK10C68-K45I vs STK12C68-5C45
STK10C68-P45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C68-K45I vs STK10C68-P45
5962-9232405MXC Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs 5962-9232405MXC
U630H64BDC45G1 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs U630H64BDC45G1
U632H64DC45 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs U632H64DC45
STK11C68-PF45 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs STK11C68-PF45
STK10C68-C45 8KX8 NON-VOLATILE SRAM, 45ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs STK10C68-C45
U632H64DK45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Simtek Corporation STK10C68-K45I vs U632H64DK45G1
Part Number Description Manufacturer Compare
STK10C68-P45I Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C68-K45I vs STK10C68-P45I
U631H64BDK45 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Simtek Corporation STK10C68-K45I vs U631H64BDK45
STK11C68-K45 8KX8 NON-VOLATILE SRAM, 45ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs STK11C68-K45
U632H64DC45G1 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs U632H64DC45G1
STK12C68-5C45M 8KX8 NON-VOLATILE SRAM, 45ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs STK12C68-5C45M
5962-9305605MXA 8KX8 NON-VOLATILE SRAM, 45ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs 5962-9305605MXA
STK11C68-C45I Non-Volatile SRAM, 8KX8, 45ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, MO-058, DIP-28 Cypress Semiconductor STK10C68-K45I vs STK11C68-C45I
STK12C68-C45M 8KX8 NON-VOLATILE SRAM, 45ns, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs STK12C68-C45M
U632H64DC45G1 Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Simtek Corporation STK10C68-K45I vs U632H64DC45G1
U630H64BDK45 8KX8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor STK10C68-K45I vs U630H64BDK45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK10C68-K45I by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK10C68-K45I by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of STK10C68-K45I would you like to use for your alert(s)?
  • Please alert me when STK10C68-K45I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK10C68-K45I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK10C68-K45I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK10C68-K45I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK10C68-K45I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK10C68-K45I by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: