Part Details for TYSH1E159K35ML by TE Connectivity
Overview of TYSH1E159K35ML by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYSH1E159K35ML
TYSH1E159K35ML CAD Models
TYSH1E159K35ML Part Data Attributes
|
TYSH1E159K35ML
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYSH1E159K35ML
TE Connectivity
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3.13 mA | |
Series | TYSH | |
Terminal Pitch | 10 mm |
Alternate Parts for TYSH1E159K35ML
This table gives cross-reference parts and alternative options found for TYSH1E159K35ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYSH1E159K35ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG025M15K0BP4-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | TYSH1E159K35ML vs LG025M15K0BP4-3035 |
1153LDM3035LHN0110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYSH1E159K35ML vs 1153LDM3035LHN0110 |
HK1E159M30035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | TYSH1E159K35ML vs HK1E159M30035HA |
EKMH250LIN153MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | TYSH1E159K35ML vs EKMH250LIN153MR35S |
B41252B5159M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | TYSH1E159K35ML vs B41252B5159M000 |
B41252B5159M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | TYSH1E159K35ML vs B41252B5159M000 |
B41252B5159M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | TYSH1E159K35ML vs B41252B5159M007 |
LG025M15K0BPF43035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | YAGEO Corporation | TYSH1E159K35ML vs LG025M15K0BPF43035 |
ECOS1EA153DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | TYSH1E159K35ML vs ECOS1EA153DA |
1153LDM3035LHN3110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TYSH1E159K35ML vs 1153LDM3035LHN3110 |