Part Details for 1153LDM3035LHN3110 by Fenghua (HK) Electronics Ltd
Overview of 1153LDM3035LHN3110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1153LDM3035LHN3110
1153LDM3035LHN3110 CAD Models
1153LDM3035LHN3110 Part Data Attributes
|
1153LDM3035LHN3110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1153LDM3035LHN3110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3270 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1153LDM3035LHN3110
This table gives cross-reference parts and alternative options found for 1153LDM3035LHN3110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1153LDM3035LHN3110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1153LDM3035LHN4110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN3110 vs 1153LDM3035LHN4110 |
8153LDM3035LHN7110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN3110 vs 8153LDM3035LHN7110 |
8153LDM3035LHN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN3110 vs 8153LDM3035LHN50 |
8153LDM3035LH070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN3110 vs 8153LDM3035LH070 |
SLG159M025S1A5S35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Teapo Electronic Corporation | 1153LDM3035LHN3110 vs SLG159M025S1A5S35K |
B41252B5159M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1153LDM3035LHN3110 vs B41252B5159M060 |
LGU1E153MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | 1153LDM3035LHN3110 vs LGU1E153MEKB |
1153LDM3035LHN7110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN3110 vs 1153LDM3035LHN7110 |
NRLMW153M25V30X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | 1153LDM3035LHN3110 vs NRLMW153M25V30X35F |
LGY1E153MEKB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Nichicon Corporation | 1153LDM3035LHN3110 vs LGY1E153MEKB35 |