Part Details for 1153LDM3035LHN0110 by Fenghua (HK) Electronics Ltd
Overview of 1153LDM3035LHN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1153LDM3035LHN0110
1153LDM3035LHN0110 CAD Models
1153LDM3035LHN0110 Part Data Attributes
|
1153LDM3035LHN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1153LDM3035LHN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3270 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1153LDM3035LHN0110
This table gives cross-reference parts and alternative options found for 1153LDM3035LHN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1153LDM3035LHN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC40F153CC025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED-3, CAN, ROHS COMPLIANT | KEMET Corporation | 1153LDM3035LHN0110 vs ALC40F153CC025 |
8153LDM3035LHN2110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN0110 vs 8153LDM3035LHN2110 |
HK1E159M30035HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 1153LDM3035LHN0110 vs HK1E159M30035HA |
EKMH250LIN153MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF, | Chemi-Con | 1153LDM3035LHN0110 vs EKMH250LIN153MR35S |
8153LDM3035LHN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN0110 vs 8153LDM3035LHN50 |
8153LDM3035LH070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN0110 vs 8153LDM3035LH070 |
8153LDM3035LHN4110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN0110 vs 8153LDM3035LHN4110 |
1153LDM3035LTN110 | CAP,AL2O3,15MF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1153LDM3035LHN0110 vs 1153LDM3035LTN110 |
SLP153M025E5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 1153LDM3035LHN0110 vs SLP153M025E5P3A |
381LX153M025K032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 1153LDM3035LHN0110 vs 381LX153M025K032 |