Part Details for TYP1012 by STMicroelectronics
Overview of TYP1012 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TYP1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Silicon Controlled Rectifier, 100 Volt, 12A, TO-220 | 14 |
|
$16.0000 / $18.0000 | Buy Now |
Part Details for TYP1012
TYP1012 CAD Models
TYP1012 Part Data Attributes:
|
TYP1012
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TYP1012
STMicroelectronics
12A, 100V, SCR, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 12000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for TYP1012
This table gives cross-reference parts and alternative options found for TYP1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYP1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS212 | Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Hutson Industries | TYP1012 vs IS212 |
2N879 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Semitronics Corp | TYP1012 vs 2N879 |
2N1874E3 | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN | Microsemi Corporation | TYP1012 vs 2N1874E3 |
2N6402 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | TYP1012 vs 2N6402 |
NTE5416 | Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126, | NTE Electronics Inc | TYP1012 vs NTE5416 |
2N1599 | 1.6A, 400V, SCR, TO-205AD | Motorola Mobility LLC | TYP1012 vs 2N1599 |
2N3669 | Silicon Controlled Rectifier, 12.5A I(T)RMS, 8000mA I(T), 200V V(DRM), 1 Element, TO-3, TO-3, 2 PIN | Advanced Semiconductor Inc | TYP1012 vs 2N3669 |
S2010FS21 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 200V V(DRM), 1 Element, TO-202AB | Loras Industries Inc | TYP1012 vs S2010FS21 |
2N2322 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-5 | Semitronics Corp | TYP1012 vs 2N2322 |
S2008FS21 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN | Littelfuse Inc | TYP1012 vs S2008FS21 |