-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1608
|
Newark | Volt Level Translator, 4Bit, Tssop-14, No. Of Inputs:4, Output Current:-, Propagation Delay:4.6Ns, No. Of Pins:14Pins, Logic Case Style:Tssop, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TXS0104EPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1809 |
|
$0.5120 / $1.0900 | Buy Now |
DISTI #
296-20697-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11818 In Stock |
|
$0.4192 / $1.0800 | Buy Now |
DISTI #
595-TXS0104EPWR
|
Mouser Electronics | Translation - Voltage Levels 4B Bidrctnl Vltg Lvl Trnsltr Opn Dran App RoHS: Compliant | 24406 |
|
$0.4120 / $1.0700 | Buy Now |
DISTI #
V72:2272_07427427
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 8 |
|
$0.4194 | Buy Now |
|
Bristol Electronics | 270009 |
|
RFQ | ||
|
Bristol Electronics | 1423 |
|
RFQ | ||
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO14 | 21 |
|
$0.6160 / $0.7700 | Buy Now |
|
Quest Components | SPECIALTY INTERFACE CIRCUIT, PDSO14 | 1138 |
|
$0.6106 / $1.5265 | Buy Now |
DISTI #
TXS0104EPWR
|
TME | IC: digital, logic level voltage translator, Ch: 4, 1.65÷5.5VDC Min Qty: 1 | 0 |
|
$0.5080 / $0.8000 | RFQ |
|
Ameya Holding Limited | IC VOLTAGE-LEVEL TRANSLATOR TXS0104E TSS | 120000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TXS0104EPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TXS0104EPWR
Texas Instruments
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |