Filter Your Search
1 - 2 of 2 results
|
TXS0104EPWR
Texas Instruments
|
$0.6311 | Yes | Yes | Active | 1.8 V | OPEN-DRAIN | 4 | VOLTAGE LEVEL TRANSLATOR | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | 1 | LATCH | 10 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TXS0104EPWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | OPEN-DRAIN | 4 | VOLTAGE LEVEL TRANSLATOR | ALSO HAS 2.3 TO 5.5V SUPPLY VOLTAGE AT PORT-B | 1 | LATCH | 10 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |