There are no models available for this part yet.
Overview of TV07RW-13-8PA by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TV07RW-13-8PA by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TV07RW-13-8PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 8 POS Crimp ST Jam Nut 8 Terminal 1 Port - Bulk (Alt: TV07RW-13-8PA) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$175.1867 | Buy Now | |
DISTI #
654-TV07RW-13-8PA
|
Mouser Electronics | Standard Circular Connector TV 8C 8#20 PIN J/N RECP RoHS: Not Compliant | 0 |
|
$39.0700 / $48.4800 | Order Now | |
DISTI #
TV07RW-13-8PA
|
PEI Genesis | TV 8C 8#20 PIN J/N RECP | 0 |
|
Buy Now |
CAD Models for TV07RW-13-8PA by Amphenol Corporation
Part Data Attributes for TV07RW-13-8PA by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
YES
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Alternate Parts for TV07RW-13-8PA
This table gives cross-reference parts and alternative options found for TV07RW-13-8PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-13-8PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JC08HA | CONNECTOR, 8 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | TV07RW-13-8PA vs D38999/24JC08HA |
D38999/24FC8PA | MIL Series Connector, | Glenair Inc | TV07RW-13-8PA vs D38999/24FC8PA |
D38999/24S-C-8HA | MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-13-8PA vs D38999/24S-C-8HA |
CJ1424KC8PA | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-13-8PA vs CJ1424KC8PA |
D38999/24MC08HA | 8 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | TV07RW-13-8PA vs D38999/24MC08HA |
DTS24G13-08PA | MIL Series Connector | TE Connectivity | TV07RW-13-8PA vs DTS24G13-08PA |
D38999/24LC8PA | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-13-8PA vs D38999/24LC8PA |
CJ1424SC8PA | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TV07RW-13-8PA vs CJ1424SC8PA |
DTS24T13-08PA | MIL Series Connector | TE Connectivity | TV07RW-13-8PA vs DTS24T13-08PA |
D38999/24ZC8PA | MIL Series Connector, | Aero-Electric Connector Inc | TV07RW-13-8PA vs D38999/24ZC8PA |