TV07RW-13-8PA
vs
D38999/24FC8HA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
compliant
unknown
Factory Lead Time
16 Weeks
Additional Feature
EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
YES
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
13
C
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
Base Number Matches
4
1
Contact Part Numbers
M39029/107-621
Contact Quantities
8
Contact Sizes
20
Contact Type
Crp Rear Rlse
Degrees of Rotation
113
Other Description
Receptacle, Jam Nut
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
A
Unique Insert Number
C8
Compare TV07RW-13-8PA with alternatives
Compare D38999/24FC8HA with alternatives