Part Details for TVS07RF13-8HA by Amphenol Corporation
Overview of TVS07RF13-8HA by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVS07RF13-8HA
TVS07RF13-8HA CAD Models
TVS07RF13-8HA Part Data Attributes
|
TVS07RF13-8HA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF13-8HA
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOSITURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for TVS07RF13-8HA
This table gives cross-reference parts and alternative options found for TVS07RF13-8HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF13-8HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JC08HA | CONNECTOR, 8 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity / Deutsch | TVS07RF13-8HA vs D38999/24JC08HA |
D38999/24FC8PA | MIL Series Connector, | Glenair Inc | TVS07RF13-8HA vs D38999/24FC8PA |
D38999/24S-C-8HA | MIL Series Connector, 8 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF13-8HA vs D38999/24S-C-8HA |
CJ1424KC8PA | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF13-8HA vs CJ1424KC8PA |
D38999/24MC08HA | 8 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | TVS07RF13-8HA vs D38999/24MC08HA |
DTS24G13-08PA | MIL Series Connector | TE Connectivity | TVS07RF13-8HA vs DTS24G13-08PA |
D38999/24LC8PA | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF13-8HA vs D38999/24LC8PA |
CJ1424SC8PA | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RF13-8HA vs CJ1424SC8PA |
DTS24T13-08PA | MIL Series Connector | TE Connectivity | TVS07RF13-8HA vs DTS24T13-08PA |
D38999/24ZC8PA | MIL Series Connector, | Aero-Electric Connector Inc | TVS07RF13-8HA vs D38999/24ZC8PA |