Part Details for TSR2GTJ820V by Tateyama Kagaku Group
Overview of TSR2GTJ820V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR2GTJ820V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200110010
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.0134 / $0.0159 | Buy Now |
Part Details for TSR2GTJ820V
TSR2GTJ820V CAD Models
TSR2GTJ820V Part Data Attributes
|
TSR2GTJ820V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR2GTJ820V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR2GTJ820V
This table gives cross-reference parts and alternative options found for TSR2GTJ820V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR2GTJ820V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HRTBK820J | RES,SMT,THICK FILM,82 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | TSR2GTJ820V vs RK73BW2HRTBK820J |
201007J0820C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTJ820V vs 201007J0820C2E |
MC2010-820-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTJ820V vs MC2010-820-JT201 |
RMS20JE820 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | TSR2GTJ820V vs RMS20JE820 |
RMF20JE820 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | TSR2GTJ820V vs RMF20JE820 |
MC2010-820-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | TSR2GTJ820V vs MC2010-820-JB201 |
201007J0820T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTJ820V vs 201007J0820T2 |
RK73B2HLBK820J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ820V vs RK73B2HLBK820J |
201007J0820CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | TSR2GTJ820V vs 201007J0820CAE |
RK73B2HGTE820J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | TSR2GTJ820V vs RK73B2HGTE820J |