Part Details for RK73B2HGTE820J by KOA Speer Electronics Inc
Overview of RK73B2HGTE820J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2HGTE820J
RK73B2HGTE820J CAD Models
RK73B2HGTE820J Part Data Attributes
|
RK73B2HGTE820J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HGTE820J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HGTE820J
This table gives cross-reference parts and alternative options found for RK73B2HGTE820J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HGTE820J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HRTBK820J | RES,SMT,THICK FILM,82 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RK73B2HGTE820J vs RK73BW2HRTBK820J |
201007J0820C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HGTE820J vs 201007J0820C2E |
MC2010-820-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HGTE820J vs MC2010-820-JT201 |
RMS20JE820 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73B2HGTE820J vs RMS20JE820 |
RMF20JE820 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RK73B2HGTE820J vs RMF20JE820 |
MC2010-820-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73B2HGTE820J vs MC2010-820-JB201 |
201007J0820T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HGTE820J vs 201007J0820T2 |
RK73B2HLBK820J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73B2HGTE820J vs RK73B2HLBK820J |
201007J0820CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HGTE820J vs 201007J0820CAE |
ERJS1DJ820U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73B2HGTE820J vs ERJS1DJ820U |