Part Details for 201007J0820T2 by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007J0820T2 by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007J0820T2
201007J0820T2 CAD Models
201007J0820T2 Part Data Attributes
|
201007J0820T2
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007J0820T2
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 201007J0820T2
This table gives cross-reference parts and alternative options found for 201007J0820T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J0820T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HRTBK820J | RES,SMT,THICK FILM,82 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | 201007J0820T2 vs RK73BW2HRTBK820J |
201007J0820C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0820T2 vs 201007J0820C2E |
MC2010-820-JT201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007J0820T2 vs MC2010-820-JT201 |
RMS20JE820 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | 201007J0820T2 vs RMS20JE820 |
RMF20JE820 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 82ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | 201007J0820T2 vs RMF20JE820 |
MC2010-820-JB201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007J0820T2 vs MC2010-820-JB201 |
RK73B2HLBK820J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007J0820T2 vs RK73B2HLBK820J |
201007J0820CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0820T2 vs 201007J0820CAE |
RK73B2HGTE820J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007J0820T2 vs RK73B2HGTE820J |
ERJS1DJ820U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 82ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | 201007J0820T2 vs ERJS1DJ820U |