Part Details for TSR16GJ514V by Tateyama Kagaku Group
Overview of TSR16GJ514V by Tateyama Kagaku Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSR16GJ514V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740200165676
|
Chip1Stop | Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 9200 |
|
$0.0013 / $0.0018 | Buy Now |
Part Details for TSR16GJ514V
TSR16GJ514V CAD Models
TSR16GJ514V Part Data Attributes
|
TSR16GJ514V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GJ514V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GJ514V
This table gives cross-reference parts and alternative options found for TSR16GJ514V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GJ514V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0402510KJNTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | TSR16GJ514V vs CRCW0402510KJNTD |
SG73P1ETTPD514J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ514V vs SG73P1ETTPD514J |
0402WGJ0514T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ514V vs 0402WGJ0514T4E |
0402WGJ0514CA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ514V vs 0402WGJ0514CA |
SFR01MZPJ514 | Fixed Resistor, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GJ514V vs SFR01MZPJ514 |
RMCS1/16S510K5%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR16GJ514V vs RMCS1/16S510K5%R |
CRCW0402510KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16GJ514V vs CRCW0402510KJNED |
ERJ2GEYJ514X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR16GJ514V vs ERJ2GEYJ514X |
RK73B1ERTTPB514J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GJ514V vs RK73B1ERTTPB514J |
0402WGJ0514TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | TSR16GJ514V vs 0402WGJ0514TDE |