CRCW0402510KJNED
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW0402510KJNED by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW0402510KJNED by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK2971
Newark Res, 510Kohm, Aec-Q200, 0.063W, 0402 Rohs Compliant: Yes |Vishay CRCW0402510KJNED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8730
  • 10 $0.0170
  • 25 $0.0140
  • 50 $0.0110
  • 100 $0.0080
$0.0080 / $0.0170 Buy Now
DISTI # 19K7940
Newark Resistor, metal Glaze,510Kohms,50Wv,5+/-% Tol,-200,200Ppm-Tc,0402-Case Rohs Compliant: Yes |Vishay CRCW0402510KJNED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0060
$0.0060 Buy Now
DISTI # CRCW0402510KJNED
Avnet Americas D10/CRCW0402 200 510K 5% ET7 e3 - Tape and Reel (Alt: CRCW0402510KJNED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 10000
  • 10,000 $0.0017
$0.0017 Buy Now
DISTI # 71-CRCW0402J-510K-E3
Mouser Electronics Thick Film Resistors - SMD 1/16watt 510Kohms 5% RoHS: Compliant 20489
  • 1 $0.1000
  • 10 $0.0160
  • 100 $0.0090
  • 1,000 $0.0070
  • 2,500 $0.0050
  • 10,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # V72:2272_09181271
Arrow Electronics Res Thick Film 0402 510K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1639 Container: Cut Strips Americas - 7
  • 1 $0.0030
$0.0030 Buy Now
Future Electronics 510 kOhms 5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel 60000
Reel
  • 10,000 $0.0036
  • 50,000 $0.0034
  • 300,000 $0.0032
  • 1,000,000 $0.0031
  • 3,000,000 $0.0028
$0.0028 / $0.0036 Buy Now
Bristol Electronics   50000
RFQ
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 PPM, 510000 OHM, SURFACE MOUNT, 0402, LEAD FREE 40000
  • 1 $0.0180
  • 1,668 $0.0060
  • 8,334 $0.0036
$0.0036 / $0.0180 Buy Now
Quest Components RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 5 %, 200 PPM, 510000 OHM, SURFACE MOUNT, 0402, LEAD FREE 1000
  • 1 $0.0096
  • 522 $0.0060
$0.0060 / $0.0096 Buy Now
DISTI # CRCW0402510KJNED
TTI Thick Film Resistors - SMD 1/16watt 510Kohms 5% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel Americas - 0
  • 20,000 $0.0030
  • 30,000 $0.0030
  • 50,000 $0.0029
  • 100,000 $0.0029
  • 1,000,000 $0.0027
$0.0027 / $0.0030 Buy Now
DISTI # CRCW0402510KJNED
Avnet Abacus SMD Chip Resistor, 510 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: CRCW0402510KJNED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S803605122645
Chip1Stop Res Thick Film 0402 510K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape 3462
  • 50 $0.0016
  • 100 $0.0011
  • 200 $0.0009
  • 500 $0.0008
  • 1,000 $0.0008
  • 2,000 $0.0007
$0.0007 / $0.0016 Buy Now
DISTI # C1S802700710115
Chip1Stop Surface Mount Resistor RoHS: Compliant 7
  • 1,000 $0.0030
$0.0030 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 27690
  • 1 $0.2300
  • 100 $0.1700
  • 1,000 $0.1500
$0.1500 / $0.2300 Buy Now

CAD Models for CRCW0402510KJNED by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW0402510KJNED by Vishay Intertechnologies

CRCW0402510KJNED
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
510000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRCW0402510KJNED
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW0402510KJNED

This table gives cross-reference parts and alternative options found for CRCW0402510KJNED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0402510KJNED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGJ0514T4E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRCW0402510KJNED vs 0402WGJ0514T4E
CR0402-16W-514JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD CRCW0402510KJNED vs CR0402-16W-514JPT-13
ERJ2GEYJ514X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components CRCW0402510KJNED vs ERJ2GEYJ514X
RK73B1EGTPS514J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402510KJNED vs RK73B1EGTPS514J
SG73P1ELTP514J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402510KJNED vs SG73P1ELTP514J
RK73B1ETTPB514J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc CRCW0402510KJNED vs RK73B1ETTPB514J
SG73S1ELBK514J RES,SMT,THICK FILM,510K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation CRCW0402510KJNED vs SG73S1ELBK514J
0402WGJ0514BDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRCW0402510KJNED vs 0402WGJ0514BDE
MCR01MZPJ514 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor CRCW0402510KJNED vs MCR01MZPJ514
CR10514JV Fixed Resistor, 0.063W, 510000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd CRCW0402510KJNED vs CR10514JV

Related Parts for CRCW0402510KJNED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0402510KJNED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0402510KJNED by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW0402510KJNED would you like to use for your alert(s)?
  • Please alert me when CRCW0402510KJNED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW0402510KJNED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0402510KJNED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW0402510KJNED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0402510KJNED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0402510KJNED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: