ERJ2GEYJ514X
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of ERJ2GEYJ514X by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for ERJ2GEYJ514X by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERJ2GEYJ514X by Panasonic Electronic Components

ERJ2GEYJ514X
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
IEC60115-8
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
510000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. ERJ2GEYJ514X
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJ2GEYJ514X

This table gives cross-reference parts and alternative options found for ERJ2GEYJ514X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ2GEYJ514X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGJ0514T4E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2GEYJ514X vs 0402WGJ0514T4E
CR0402-16W-514JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD ERJ2GEYJ514X vs CR0402-16W-514JPT-13
RK73B1EGTPS514J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEYJ514X vs RK73B1EGTPS514J
SG73P1ELTP514J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEYJ514X vs SG73P1ELTP514J
RK73B1ETTPB514J Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, KOA Speer Electronics Inc ERJ2GEYJ514X vs RK73B1ETTPB514J
SG73S1ELBK514J RES,SMT,THICK FILM,510K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation ERJ2GEYJ514X vs SG73S1ELBK514J
0402WGJ0514BDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 510000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd ERJ2GEYJ514X vs 0402WGJ0514BDE
MCR01MZPJ514 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor ERJ2GEYJ514X vs MCR01MZPJ514
CR10514JV Fixed Resistor, 0.063W, 510000ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0402, CHIP Hokuriku Electric Industry Co Ltd ERJ2GEYJ514X vs CR10514JV
CR0402-16W-514JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 510000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD ERJ2GEYJ514X vs CR0402-16W-514JT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJ2GEYJ514X by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJ2GEYJ514X by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJ2GEYJ514X would you like to use for your alert(s)?
  • Please alert me when ERJ2GEYJ514X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJ2GEYJ514X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJ2GEYJ514X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJ2GEYJ514X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJ2GEYJ514X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJ2GEYJ514X by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: