Part Details for TS68C000VC10A by Atmel Corporation
Overview of TS68C000VC10A by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for TS68C000VC10A
TS68C000VC10A CAD Models
TS68C000VC10A Part Data Attributes:
|
TS68C000VC10A
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68C000VC10A
Atmel Corporation
Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T64 | |
Length | 81.28 mm | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.83 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68C000VC10A
This table gives cross-reference parts and alternative options found for TS68C000VC10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000VC10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS68C000MCB/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | Atmel Corporation | TS68C000VC10A vs TS68C000MCB/C10A |
TS68C000DESC02YAA | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | Atmel Corporation | TS68C000VC10A vs TS68C000DESC02YAA |
TS68C000MC10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | Atmel Corporation | TS68C000VC10A vs TS68C000MC10A |
TS68C000DESC02YAA | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | Thales Group | TS68C000VC10A vs TS68C000DESC02YAA |
TS68C000DESC02YCA | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, GOLD PLATED, SIDE BRAZED, CERAMIC, DIP-64 | Atmel Corporation | TS68C000VC10A vs TS68C000DESC02YCA |
TS68C000MC1B/C10A | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | Atmel Corporation | TS68C000VC10A vs TS68C000MC1B/C10A |
TS68C000DESC02YCA | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, GOLD PLATED, SIDE BRAZED, CERAMIC, DIP-64 | Thales Group | TS68C000VC10A vs TS68C000DESC02YCA |