Part Details for TS68C000MC1B/C10A by Atmel Corporation
Overview of TS68C000MC1B/C10A by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29C10AJC | Rochester Electronics LLC | Replacement for AMD part number AM29C10AJC. Buy from authorized manufacturer Rochester Electronics. | |
29C10ADM | Rochester Electronics LLC | AM29C10A - Microprogram Controller | |
29C10A-1JC | Rochester Electronics LLC | Replacement for AMD part number AM29C10A-1JC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for TS68C000MC1B/C10A
TS68C000MC1B/C10A CAD Models
TS68C000MC1B/C10A Part Data Attributes
|
TS68C000MC1B/C10A
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TS68C000MC1B/C10A
Atmel Corporation
Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-CDIP-T64 | |
Length | 81.28 mm | |
Low Power Mode | NO | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.83 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS68C000MC1B/C10A
This table gives cross-reference parts and alternative options found for TS68C000MC1B/C10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS68C000MC1B/C10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS68C000DESC02YAA | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | TS68C000MC1B/C10A vs TS68C000DESC02YAA |
TS68C000VC10A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | TS68C000MC1B/C10A vs TS68C000VC10A |
TS68C000DESC03YCA | Thales Group | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, GOLD PLATED, SIDE BRAZED, CERAMIC, DIP-64 | TS68C000MC1B/C10A vs TS68C000DESC03YCA |
TS68C000DESC02YAA | Thales Group | Check for Price | Microprocessor, 32-Bit, 10MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | TS68C000MC1B/C10A vs TS68C000DESC02YAA |
HD68000-10 | Renesas Electronics Corporation | Check for Price | 16-BIT, 10MHz, MICROPROCESSOR, CDIP64, CERAMIC, DIP-64 | TS68C000MC1B/C10A vs HD68000-10 |
TS68C000MCB/C8A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | TS68C000MC1B/C10A vs TS68C000MCB/C8A |
TS68C000MC12A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, SIDE BRAZED, CERAMIC, DIP-64 | TS68C000MC1B/C10A vs TS68C000MC12A |
HD68000P-8 | Hitachi Ltd | Check for Price | Microprocessor, 16-Bit, 8MHz, NMOS, PDIP64, PLASTIC, DIP-64 | TS68C000MC1B/C10A vs HD68000P-8 |
TS68C000MC1B/C12A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | TS68C000MC1B/C10A vs TS68C000MC1B/C12A |
TS68C000MC1B/C8A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 8MHz, HCMOS, CDIP64, TIN DIPPED, SIDE BRAZED, CERAMIC, DIP-64 | TS68C000MC1B/C10A vs TS68C000MC1B/C8A |