-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable shunt voltage reference IC (automotive for SOT23-5)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9695
|
Newark | Voltage Ref, Shunt-Adj, 1.24V-6V, Sot-23, Voltage Reference Type:Shunt - Adjustable, Product Range:-, Reference Voltage:1.24V To 6V, Initial Accuracy:0.5%, Temperature Coefficient:100Ppm/°C, Voltage Reference Case Style:Sot-23, No. Rohs Compliant: Yes |Stmicroelectronics TS431BILT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2039 |
|
$0.3330 / $0.6770 | Buy Now |
DISTI #
497-8105-1-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32548 In Stock |
|
$0.2823 / $0.8500 | Buy Now |
DISTI #
TS431BILT
|
Avnet Americas | Voltage Reference, Shunt - Adjustable, 1.234 V to 1.246 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TS431BILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2723 / $0.2840 | Buy Now |
DISTI #
511-TS431BIL
|
Mouser Electronics | Voltage References 1.24-6V Adjust Shunt RoHS: Compliant | 8189 |
|
$0.2800 / $0.6100 | Buy Now |
DISTI #
V72:2272_06568833
|
Arrow Electronics | V-Ref Adjustable 1.24V to 6V 30mA 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2584 |
|
$0.2521 / $0.3690 | Buy Now |
|
STMicroelectronics | Adjustable shunt voltage reference IC (automotive for SOT23-5) RoHS: Compliant Min Qty: 1 | 8189 |
|
$0.3700 / $0.6000 | Buy Now |
|
Future Electronics | TS431 Series Adjustable 1.24 to 6 V ±1 % Shunt Voltage Reference - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 66000Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Future Electronics | TS431 Series Adjustable 1.24 to 6 V ±1 % Shunt Voltage Reference - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2600 | Buy Now |
|
Future Electronics | TS431 Series Adjustable 1.24 to 6 V ±1 % Shunt Voltage Reference - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2500 / $0.2700 | Buy Now |
|
Bristol Electronics | 2509 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS431BILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS431BILT
STMicroelectronics
Adjustable shunt voltage reference IC (automotive for SOT23-5)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.234 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 102.639 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for TS431BILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS431BILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS431BIYLT | Adjustable shunt voltage reference IC (automotive for SOT23-5) | STMicroelectronics | TS431BILT vs TS431BIYLT |