-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26826-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2050 In Stock |
|
$0.3809 / $1.0100 | Buy Now |
DISTI #
595-TLV431AIDBVT
|
Mouser Electronics | Voltage References Lo Vtg Adj Precision Shunt Regulator RoHS: Compliant | 2332 |
|
$0.3920 / $1.0100 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT ADJ SOT23-5 | 28702 |
|
RFQ | |
|
ComSIT USA | LOW-VOLTAGE ADJUSTABLE PRECISION SHUNT REGULATOR Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 RoHS: Compliant | Europe - 225 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431AIDBVT
Texas Instruments
1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV431AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431AIDBVTG4 | 1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TLV431AIDBVT vs TLV431AIDBVTG4 |
TLV431AIDBVRE4 | 1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TLV431AIDBVT vs TLV431AIDBVRE4 |
TLV431AIDBVRG4 | 1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TLV431AIDBVT vs TLV431AIDBVRG4 |
TLV431AIDBVTE4 | 1% accuracy, low-voltage, adjustable precision shunt regulator 5-SOT-23 -40 to 85 | Texas Instruments | TLV431AIDBVT vs TLV431AIDBVTE4 |
TLV431AIDBV | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO5, SOT-23, 5 PIN | Texas Instruments | TLV431AIDBVT vs TLV431AIDBV |