-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A sensitive gate SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4444
|
Newark | Thyristor,600 V,200 A,2.5 A,4 A, to-220Ab,3 Rohs Compliant: Yes |Stmicroelectronics TS420-600T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2644 |
|
$0.5440 / $1.5300 | Buy Now |
DISTI #
497-12729-5-ND
|
DigiKey | SCR 600V 4A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5425 In Stock |
|
$0.5060 / $0.9500 | Buy Now |
DISTI #
TS420-600T
|
Avnet Americas | Thyristor SCR 600V 33A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: TS420-600T) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3414 / $0.3560 | Buy Now |
DISTI #
26M4444
|
Avnet Americas | Thyristor SCR 600V 33A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 26M4444) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 156 Partner Stock |
|
$0.7030 / $1.5300 | Buy Now |
DISTI #
511-TS420-600T
|
Mouser Electronics | SCRs 4.0 Amp 600 Volt RoHS: Compliant | 3599 |
|
$0.4640 / $0.9500 | Buy Now |
|
STMicroelectronics | 4A sensitive gate SCRs RoHS: Compliant Min Qty: 1 | 3599 |
|
$0.4700 / $0.9300 | Buy Now |
|
Future Electronics | TS420 Series 600 V 4 A Flange Mount Sensitive Gate SCRs - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3350 / $0.3650 | Buy Now |
|
Future Electronics | TS420 Series 600 V 4 A Flange Mount Sensitive Gate SCRs - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3350 / $0.3650 | Buy Now |
|
Future Electronics | TS420 Series 600 V 4 A Flange Mount Sensitive Gate SCRs - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3350 / $0.4050 | Buy Now |
DISTI #
TS420-600T
|
TME | Thyristor, 600V, Ifmax: 4A, 2.5A, Igt: 200uA, TO220AB, THT, tube Min Qty: 1 | 250 |
|
$0.4980 / $0.7580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS420-600T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS420-600T
STMicroelectronics
4A sensitive gate SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 2500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TS420-600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS420-600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA200A | Silicon Controlled Rectifier, 0.314A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Microchip Technology Inc | TS420-600T vs GA200A |
TS420-600B-TR | 4A sensitive gate SCRs | STMicroelectronics | TS420-600T vs TS420-600B-TR |
2N4169 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | TS420-600T vs 2N4169 |
2N1778 | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | TS420-600T vs 2N1778 |
2N2327 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3 | Central Semiconductor Corp | TS420-600T vs 2N2327 |
2N2328 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3 | Central Semiconductor Corp | TS420-600T vs 2N2328 |
2N2322 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3 | Central Semiconductor Corp | TS420-600T vs 2N2322 |
TS420-600H | 4A sensitive gate SCRs | STMicroelectronics | TS420-600T vs TS420-600H |
GA300A | Silicon Controlled Rectifier, 0.314A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Microchip Technology Inc | TS420-600T vs GA300A |
2N1596 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-39 | Central Semiconductor Corp | TS420-600T vs 2N1596 |