Part Details for 2N2328 by Central Semiconductor Corp
Overview of 2N2328 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N2328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N2328
|
Avnet Americas | Silicon Controlled Rectifier 300V 1.6A 2-Pin TO-39 - Boxed Product (Development Kits) (Alt: 2N2328) Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ |
Part Details for 2N2328
2N2328 CAD Models
2N2328 Part Data Attributes
|
2N2328
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N2328
Central Semiconductor Corp
Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | HERMETIC SEALED PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 2 mA | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1600 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.6 A | |
Repetitive Peak Off-state Voltage | 300 V | |
Repetitive Peak Reverse Voltage | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N2328
This table gives cross-reference parts and alternative options found for 2N2328. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2328, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2328A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 300V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | 2N2328 vs 2N2328A |
2N2328ASE3 | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N2328 vs 2N2328ASE3 |
JANTXV2N2328 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 300V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | 2N2328 vs JANTXV2N2328 |
2N2328 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 300V V(DRM), 1 Element, TO-39, METAL, CASE 79-02, 3 PIN | Motorola Semiconductor Products | 2N2328 vs 2N2328 |
2N2328 | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 300V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | 2N2328 vs 2N2328 |
JANTXV2N2328AS | Silicon Controlled Rectifier, 2.512A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-5, | Unitrode Corp (RETIRED) | 2N2328 vs JANTXV2N2328AS |
JANTX2N2328S | Silicon Controlled Rectifier, 2.512A I(T)RMS, 220mA I(T), 300V V(DRM), 1 Element, TO-39 | Silicon Transistor Corporation | 2N2328 vs JANTX2N2328S |
JANTXV2N2328AS | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | Microsemi Corporation | 2N2328 vs JANTXV2N2328AS |
JANTX2N2328A | Silicon Controlled Rectifier, 2.512A I(T)RMS, 1600mA I(T), 300V V(DRM), 1 Element, TO-5 | Silicon Transistor Corporation | 2N2328 vs JANTX2N2328A |
2N2328A | Silicon Controlled Rectifier, 0.3454A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N2328 vs 2N2328A |