There are no models available for this part yet.
Overview of 2N2327 by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2327 by Central Semiconductor Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2N2327
|
Avnet Americas | SCR 250V 1.6A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: 2N2327) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ |
CAD Models for 2N2327 by Central Semiconductor Corp
Part Data Attributes for 2N2327 by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
TO-39
|
Package Description
|
HERMETIC SEALED PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
0.2 mA
|
DC Gate Trigger Voltage-Max
|
0.8 V
|
Holding Current-Max
|
2 mA
|
JEDEC-95 Code
|
TO-39
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
0.1 mA
|
Non-Repetitive Pk On-state Cur
|
15 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
1600 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
1.6 A
|
Repetitive Peak Off-state Voltage
|
250 V
|
Repetitive Peak Reverse Voltage
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Trigger Device Type
|
SCR
|
Alternate Parts for 2N2327
This table gives cross-reference parts and alternative options found for 2N2327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA300A | Silicon Controlled Rectifier, 0.314A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Microchip Technology Inc | 2N2327 vs GA300A |
2N2322 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3 | Central Semiconductor Corp | 2N2327 vs 2N2322 |
MCR708A1 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK INSERTION MOUNT, 75-TUBE | onsemi | 2N2327 vs MCR708A1 |
2N1596 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-39 | Central Semiconductor Corp | 2N2327 vs 2N1596 |
2N2328 | Silicon Controlled Rectifier, 1.6A I(T)RMS, 1600mA I(T), 300V V(DRM), 300V V(RRM), 1 Element, TO-39, HERMETIC SEALED PACKAGE-3 | Central Semiconductor Corp | 2N2327 vs 2N2328 |
2N6400 | 16A, 50V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | 2N2327 vs 2N6400 |
GA300 | Silicon Controlled Rectifier, 0.314A I(T)RMS, 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Microchip Technology Inc | 2N2327 vs GA300 |
2N1778 | Silicon Controlled Rectifier, 8A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | 2N2327 vs 2N1778 |
2N4169 | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-64 | Central Semiconductor Corp | 2N2327 vs 2N4169 |
TIC108M-S | Silicon Controlled Rectifier, 3200mA I(T), 600V V(DRM) | Bourns Inc | 2N2327 vs TIC108M-S |
Related Parts for 2N2327
-
2N687Silicon Controlled Rectifiers
-
2N6517Small Signal Bipolar Transistors
-
2SK2723-AZPower Field-Effect Transistors
-
2N2814Power Bipolar Transistors
-
2601Other Analog ICs
-
2M100ZHR0GZener Diodes
-
2N4119ASmall Signal Field-Effect Transistors
-
2BK65-63Toggle Switches
-
NCV7702BDWR2GMotion Control Electronics