-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4A sensitive gate SCRs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4295
|
Newark | Thyristor |Stmicroelectronics TS420-600B Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-14804-5-ND
|
DigiKey | SCR 600V 4A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2480 / $0.7400 | Buy Now |
DISTI #
TS420-600B
|
Avnet Americas | Thyristor SCR 600V 33A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: TS420-600B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2436 / $0.2540 | Buy Now |
DISTI #
511-TS420-600B
|
Mouser Electronics | SCRs 4.0 Amp 600 Volt RoHS: Compliant | 6809 |
|
$0.2470 / $0.7300 | Buy Now |
|
STMicroelectronics | 4A sensitive gate SCRs RoHS: Compliant Min Qty: 1 | 6809 |
|
$0.5000 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2430 | Buy Now |
|
Quest Components | 4 A, 600 V, SCR | 149 |
|
$0.3540 / $0.5310 | Buy Now |
DISTI #
TS420-600B
|
Avnet Americas | Thyristor SCR 600V 33A 3-Pin(2+Tab) DPAK Tube - Rail/Tube (Alt: TS420-600B) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2436 / $0.2540 | Buy Now |
DISTI #
TS420-600B
|
TME | Thyristor, 600V, Ifmax: 4A, 2.5A, Igt: 200uA, DPAK, SMD, tube Min Qty: 1 | 288 |
|
$0.3770 / $0.7550 | Buy Now |
|
Ameya Holding Limited | TS420 Series 600 Vdrm 4 A SMT Sensitive Gate Silicon Controlled Rectifier-TO-252 | 6809 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS420-600B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS420-600B
STMicroelectronics
4A sensitive gate SCRs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 33 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 2500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for TS420-600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS420-600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS420-600B-TR | 4A sensitive gate SCRs | STMicroelectronics | TS420-600B vs TS420-600B-TR |