Drivers And Interfaces
TRSF3232EIPWRG4
Texas Instruments
Description: 3-V to 5.5-V Two-Channel RS-232 1-Mbit/s Line Driver/Receiver 16-TSSOP -40 to 85

Overview of TRSF3232EIPWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TRSF3232EIPWRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics 3-V TO 5.5-V TWO-CHANNEL RS-232 1-Mbit/s LINE DRIVER/RECEIVER WITH ±15-kV IEC ESD PROTECTION 18805
  • 45 $1.2190
  • 100 $1.0000
  • 155 $0.9690
  • 215 $0.9380
  • 280 $0.9070
  • 370 $0.8130
$0.8130 / $1.2190 Buy Now

CAD Models for TRSF3232EIPWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TRSF3232EIPWRG4 by Texas Instruments

TRSF3232EIPWRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
NO
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TRSF3232EIPWRG4
    Texas Instruments
    3-V to 5.5-V Two-Channel RS-232 1-Mbit/s Line Driver/Receiver 16-TSSOP -40 to 85
    VS

Alternate Parts for TRSF3232EIPWRG4

This table gives cross-reference parts and alternative options found for TRSF3232EIPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3232EIPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRSF3232ECPWG4 3-V to 5.5-V Two-Channel RS-232 1-Mbit/s Line Driver/Receiver 16-TSSOP 0 to 70 Texas Instruments TRSF3232EIPWRG4 vs TRSF3232ECPWG4
TRSF3232EIPWG4 3-V to 5.5-V Two-Channel RS-232 1-Mbit/s Line Driver/Receiver 16-TSSOP -40 to 85 Texas Instruments TRSF3232EIPWRG4 vs TRSF3232EIPWG4
TRSF3232EIPWR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRSF3232EIPWRG4 vs TRSF3232EIPWR
TRSF3232ECPWR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments TRSF3232EIPWRG4 vs TRSF3232ECPWR
Part Number Description Manufacturer Compare
TRS3232EID 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 Texas Instruments TRSF3232EIPWRG4 vs TRS3232EID
SN75C3223EDBR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70 Texas Instruments TRSF3232EIPWRG4 vs SN75C3223EDBR
TRSF3223ECPWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TRSF3232EIPWRG4 vs TRSF3223ECPWG4
TRSF3223IPWG4 IC DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20, Line Driver or Receiver Texas Instruments TRSF3232EIPWRG4 vs TRSF3223IPWG4
TRS3232ECPWR 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments TRSF3232EIPWRG4 vs TRS3232ECPWR
MAX3232ECDWR 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 Texas Instruments TRSF3232EIPWRG4 vs MAX3232ECDWR
TRSF3223CPW DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TRSF3232EIPWRG4 vs TRSF3223CPW
TRSF3223ECPWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TRSF3232EIPWRG4 vs TRSF3223ECPWRG4
TRSF3223EIDWR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SOIC -40 to 85 Texas Instruments TRSF3232EIPWRG4 vs TRSF3223EIDWR
TRSF3223EIDW DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TRSF3232EIPWRG4 vs TRSF3223EIDW

Related Parts for TRSF3232EIPWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRSF3232EIPWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRSF3232EIPWRG4 by Texas Instruments

  • Please alert me when TRSF3232EIPWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRSF3232EIPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRSF3232EIPWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRSF3232EIPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRSF3232EIPWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRSF3232EIPWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: