Datasheets
TRS3232EID by: Texas Instruments

3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85

Part Details for TRS3232EID by Texas Instruments

Overview of TRS3232EID by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TRS3232EID

Part # Distributor Description Stock Price Buy
Win Source Electronics 3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER WITH ±15-kV IEC ESD PROTECTION | IC MULTICH RS232 DVR/RCVR 16SOIC 17000
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

Part Details for TRS3232EID

TRS3232EID CAD Models

TRS3232EID Part Data Attributes:

TRS3232EID Texas Instruments
Buy Now Datasheet
Compare Parts:
TRS3232EID Texas Instruments 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 5V SUPPLY
Differential Output NO
Driver Number of Bits 2
High Level Input Current-Max 0.000001 A
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.000001 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receiver Number of Bits 2
Seated Height-Max 1.75 mm
Supply Current-Max 1 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for TRS3232EID

This table gives cross-reference parts and alternative options found for TRS3232EID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3232EID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN65C3232DRE4 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-SOIC -40 to 85 Texas Instruments TRS3232EID vs SN65C3232DRE4
TRS3232EIDG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TRS3232EID vs TRS3232EIDG4
MAX3232CSE-G05 Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products TRS3232EID vs MAX3232CSE-G05
TRSF3232CD DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TRS3232EID vs TRSF3232CD
SN75C3232DR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 Texas Instruments TRS3232EID vs SN75C3232DR
TRS3232ECDG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TRS3232EID vs TRS3232ECDG4
MAX3232CSE+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc TRS3232EID vs MAX3232CSE+
TRS3232ID DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TRS3232EID vs TRS3232ID
SN75C3232D 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 Texas Instruments TRS3232EID vs SN75C3232D
MAX3232CSE-TG05 Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SOP-16 Maxim Integrated Products TRS3232EID vs MAX3232CSE-TG05
Part Number Description Manufacturer Compare
TRSF3223IPWR DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TRS3232EID vs TRSF3223IPWR
SN65C3223EDWRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TRS3232EID vs SN65C3223EDWRG4
TRSF3232ECPWG4 3-V to 5.5-V Two-Channel RS-232 1-Mbit/s Line Driver/Receiver 16-TSSOP 0 to 70 Texas Instruments TRS3232EID vs TRSF3232ECPWG4
SN65C3223DWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments TRS3232EID vs SN65C3223DWG4
TRS3232EIPWG4 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments TRS3232EID vs TRS3232EIPWG4
SN65C3223EDBR 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85 Texas Instruments TRS3232EID vs SN65C3223EDBR
TRSF3223ECDBRG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments TRS3232EID vs TRSF3223ECDBRG4
SN65C3223DBRE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 Texas Instruments TRS3232EID vs SN65C3223DBRE4
TRS3232CD DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments TRS3232EID vs TRS3232CD
ICL3232CA-T DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation TRS3232EID vs ICL3232CA-T

TRS3232EID Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRS3232EID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRS3232EID by Texas Instruments

  • Please alert me when TRS3232EID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TRS3232EID alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRS3232EID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TRS3232EID alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRS3232EID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRS3232EID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: