-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5415
|
Newark | Transceiver, Rs232, 1Mbps, Vqfn-32, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:3Drivers, No. Of Receivers:5Receivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Vqfn, No. Of Pins:32Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS TRS3253EIRSMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6400 / $3.4100 | Buy Now |
DISTI #
296-23756-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16072 In Stock |
|
$0.8797 / $2.0000 | Buy Now |
DISTI #
595-TRS3253EIRSMR
|
Mouser Electronics | RS-232 Interface IC RS-232 Transceiver W/ Split Supply Pin RoHS: Compliant | 2770 |
|
$0.8700 / $2.0000 | Buy Now |
DISTI #
J56:1989_00098581
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2346 | Europe - 6000 |
|
$0.8389 / $0.8791 | Buy Now |
DISTI #
V72:2272_07426483
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 Container: Cut Strips | Americas - 3 |
|
$0.8592 | Buy Now |
|
Ameya Holding Limited | TRS3253EIRSMR 1000kbit/s 线路收发器, RS-232接口, 3-TX 5-RX, 3 → 5.5 V, 32针 QFN封装 | 19626 |
|
RFQ | |
|
Win Source Electronics | IC RS232 TXRX SPLIT-SUP 32VQFN / Triple Transmitter Quint Receiver RS-232 32-Pin VQFN EP T/R | 114880 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS3253EIRSMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3253EIRSMR
Texas Instruments
3- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.16SQ,16 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 5 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TRS3253EIRSMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3253EIRSMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3253ERSMR | IC 5 LINE TRANSCEIVER, PQCC32, 4 X 4 MM, PLASTIC, QFN-32, Line Driver or Receiver | Texas Instruments | TRS3253EIRSMR vs TRS3253ERSMR |
TRS3253EMRSMREP | Enhanced Product RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -55 to 125 | Texas Instruments | TRS3253EIRSMR vs TRS3253EMRSMREP |