-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41014-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2770 In Stock |
|
$5.7103 / $9.7500 | Buy Now |
DISTI #
595-TRS3253EMRSMREP
|
Mouser Electronics | RS-232 Interface IC RS-232 Transceiver w/ Split Supply Pin RoHS: Compliant | 2940 |
|
$5.6700 / $10.3900 | Buy Now |
DISTI #
V72:2272_07426484
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2430 Container: Cut Strips | Americas - 1996 |
|
$5.5010 / $9.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS3253EMRSMREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3253EMRSMREP
Texas Instruments
Enhanced Product RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TRS3253EMRSMREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3253EMRSMREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3253EMRSMEP | RS-232 Transceiver With Split Supply Pin for Logic Side 32-VQFN -55 to 125 | Texas Instruments | TRS3253EMRSMREP vs TRS3253EMRSMEP |
TRS3253ERSMR | IC 5 LINE TRANSCEIVER, PQCC32, 4 X 4 MM, PLASTIC, QFN-32, Line Driver or Receiver | Texas Instruments | TRS3253EMRSMREP vs TRS3253ERSMR |
V62/13621-01XE | Enhanced Product RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -55 to 125 | Texas Instruments | TRS3253EMRSMREP vs V62/13621-01XE |
TRS3253EIRSMR | 3- to 5.5-V 1Mbps RS-232 line driver/receiver with logic supply pin & +/-15-kV IEC-ESD protection 32-VQFN -40 to 85 | Texas Instruments | TRS3253EMRSMREP vs TRS3253EIRSMR |