-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0839
|
Newark | Ic, Rs232 Dvr/Rcvr Dual 16-Soic, Device Type:Line Driver/Receiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TRS232ECDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5700 / $2.0300 | Buy Now |
DISTI #
296-22585-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1963 In Stock |
|
$0.8728 / $1.7800 | Buy Now |
DISTI #
V72:2272_07426342
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2216 Container: Cut Strips | Americas - 1060 |
|
$0.7012 / $0.7846 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER FULL 2/2 16SOIC | 235 |
|
$0.9708 / $1.2456 | Buy Now |
|
LCSC | 250Kbps transceiver 2/2 SOIC-16 RS232 ICs ROHS | 235 |
|
$0.9906 / $1.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS232ECDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS232ECDR
Texas Instruments
5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TRS232ECDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS232ECDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS232EIPWRG4 | Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-TSSOP -40 to 85 | Texas Instruments | TRS232ECDR vs TRS232EIPWRG4 |
MAX232IDWG4 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS232ECDR vs MAX232IDWG4 |
TRS232EIDWRG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS232ECDR vs TRS232EIDWRG4 |
LMS202EIMW | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | National Semiconductor Corporation | TRS232ECDR vs LMS202EIMW |
LMS202EIMWX | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Texas Instruments | TRS232ECDR vs LMS202EIMWX |
MAX232DWRE4 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 | Texas Instruments | TRS232ECDR vs MAX232DWRE4 |
MAX232ECDWG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | TRS232ECDR vs MAX232ECDWG4 |
LMS202ECMWX/NOPB | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Texas Instruments | TRS232ECDR vs LMS202ECMWX/NOPB |
MAX232ECDG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | TRS232ECDR vs MAX232ECDG4 |
TRS232IDRG4 | Dual RS-232 Driver/Receiver With IEC61000-4-2 Protection 16-SOIC -40 to 85 | Texas Instruments | TRS232ECDR vs TRS232IDRG4 |