Datasheets
MAX232EIPWG4 by: Texas Instruments

Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-TSSOP -40 to 85

Part Details for MAX232EIPWG4 by Texas Instruments

Overview of MAX232EIPWG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX232EIPWG4

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX232E Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 70
  • 1 $0.6256
  • 25 $0.6131
  • 100 $0.5881
  • 500 $0.5630
  • 1,000 $0.5318
$0.5318 / $0.6256 Buy Now

Part Details for MAX232EIPWG4

MAX232EIPWG4 CAD Models

MAX232EIPWG4 Part Data Attributes

MAX232EIPWG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
MAX232EIPWG4 Texas Instruments Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-TSSOP -40 to 85
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receiver Number of Bits 2
Seated Height-Max 1.2 mm
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MAX232EIPWG4

This table gives cross-reference parts and alternative options found for MAX232EIPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX232EIPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LMS202IMWX/NOPB DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 Texas Instruments MAX232EIPWG4 vs LMS202IMWX/NOPB
LMS202EIMX IC DUAL LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver Texas Instruments MAX232EIPWG4 vs LMS202EIMX
MAX232ECDWR 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232EIPWG4 vs MAX232ECDWR
TRS232ECD 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232EIPWG4 vs TRS232ECD
MAX232DRG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232EIPWG4 vs MAX232DRG4
TC232EOE Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 Teledyne Technologies Inc MAX232EIPWG4 vs TC232EOE
MAX232IDG4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 Texas Instruments MAX232EIPWG4 vs MAX232IDG4
MAX232EIDWG4 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 Texas Instruments MAX232EIPWG4 vs MAX232EIDWG4
TRS232EIDR 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 Texas Instruments MAX232EIPWG4 vs TRS232EIDR
LMS202CMW/NOPB DUAL LINE TRANSCEIVER, PDSO16 Texas Instruments MAX232EIPWG4 vs LMS202CMW/NOPB
Part Number Description Manufacturer Compare
TRS232ECPWG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments MAX232EIPWG4 vs TRS232ECPWG4
MAX232ECDWR 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232EIPWG4 vs MAX232ECDWR
MAX232DRE4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC 0 to 70 Texas Instruments MAX232EIPWG4 vs MAX232DRE4
MAX232EINE4 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP -40 to 85 Texas Instruments MAX232EIPWG4 vs MAX232EINE4
MAX232IDWE4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MAX232EIPWG4 vs MAX232IDWE4
MAX232INE4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-PDIP -40 to 85 Texas Instruments MAX232EIPWG4 vs MAX232INE4
TRS232ECDRG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments MAX232EIPWG4 vs TRS232ECDRG4
TRS232EIDWG4 DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments MAX232EIPWG4 vs TRS232EIDWG4
MAX232EIN 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP -40 to 85 Texas Instruments MAX232EIPWG4 vs MAX232EIN
MAX232IDWRE4 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 Texas Instruments MAX232EIPWG4 vs MAX232IDWRE4

MAX232EIPWG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX232EIPWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX232EIPWG4 by Texas Instruments

  • Please alert me when MAX232EIPWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX232EIPWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX232EIPWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX232EIPWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX232EIPWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX232EIPWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: