Part Details for TR2/C515-5-R by Eaton Bussmann
Overview of TR2/C515-5-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC515FB2 | Rochester Electronics LLC | MC515 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 |
Price & Stock for TR2/C515-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-TR2/C515-5-RTR-ND
|
DigiKey | FUSE GLASS 5A 125VAC 2AG Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8513 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature 5A 125V Slow Blow 2-Pin Axial Through Hole T/R RoHS: Compliant |
1290 Partner Stock |
|
$0.7140 / $1.0200 | Buy Now |
DISTI #
TR2/C515-5-R
|
IBS Electronics | Fuse Miniature 5A 125V Slow Blow 2-Pin Axial Through Hole T/R Min Qty: 1290 Package Multiple: 1 | 1290 |
|
$0.7540 | Buy Now |
DISTI #
000000000002495159
|
Sager | Cartridge Fuses 5X15MM TIMELAG Min Qty: 1500 | 0 |
|
$0.7514 | Buy Now |
|
Master Electronics | Fuse Miniature 5A 125V Slow Blow 2-Pin Axial Through Hole T/R RoHS: Compliant |
1290 Partner Stock |
|
$0.7140 / $1.0200 | Buy Now |
Part Details for TR2/C515-5-R
TR2/C515-5-R CAD Models
TR2/C515-5-R Part Data Attributes
|
TR2/C515-5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TR2/C515-5-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 5A, 125VAC, 400A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 15.2 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 175 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 400 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for TR2/C515-5-R
This table gives cross-reference parts and alternative options found for TR2/C515-5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/C515-5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/C515-5A | Fuse, | Eaton Corporation | TR2/C515-5-R vs TR2/C515-5A |
C515-5-R | Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, 5x15mm, ROHS COMPLIANT | Eaton Corporation | TR2/C515-5-R vs C515-5-R |
TR2/C515-5AS | Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, | Eaton Corporation | TR2/C515-5-R vs TR2/C515-5AS |
BK/C515-5-R | Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, 5x15mm, ROHS COMPLIANT | Eaton Corporation | TR2/C515-5-R vs BK/C515-5-R |
TR2/C515-5-R | Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | TR2/C515-5-R vs TR2/C515-5-R |
TR1/C515-5A | Fuse, | Eaton Corporation | TR2/C515-5-R vs TR1/C515-5A |