Part Details for BK/C515-5-R by Eaton Corporation
Overview of BK/C515-5-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC515FB2 | Rochester Electronics LLC | MC515 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 |
Price & Stock for BK/C515-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-C515-5-R
|
Avnet Americas | Fuse Miniature 5A 125V Slow Blow 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-C515-5-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5939 / $2.0732 | Buy Now |
DISTI #
504-BK/C515-5-R
|
Mouser Electronics | Cartridge Fuses 250VAC 5A Time Delay Glass Tube RoHS: Compliant | 0 |
|
$1.8400 / $4.4200 | Order Now |
DISTI #
V99:2348_14216999
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 5A 125V Axial 5 X 15mm Glass Carton CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1720 | Americas - 40 |
|
$0.1648 / $0.6636 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.9000 | Buy Now |
DISTI #
67545342
|
Verical | Fuse Cartridge Slow Blow Acting 5A 125V Axial 5 X 15mm Glass Carton CSA/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1805 | Americas - 600 |
|
$0.7540 / $2.6260 | Buy Now |
DISTI #
35323346
|
Verical | Fuse Cartridge Slow Blow Acting 5A 125V Axial 5 X 15mm Glass Carton CSA/UL RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1720 | Americas - 40 |
|
$0.6636 | Buy Now |
Part Details for BK/C515-5-R
BK/C515-5-R CAD Models
BK/C515-5-R Part Data Attributes
|
BK/C515-5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/C515-5-R
Eaton Corporation
Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, 5x15mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 15.2 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x15mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 354 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 400 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for BK/C515-5-R
This table gives cross-reference parts and alternative options found for BK/C515-5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/C515-5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/C515-5A | Fuse, | Eaton Corporation | BK/C515-5-R vs TR2/C515-5A |
TR2/C515-5-R | TIME DELAY BLOW ELECTRIC FUSE, 5A, 125VAC, 400A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | BK/C515-5-R vs TR2/C515-5-R |
C515-5-R | Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, 5x15mm, ROHS COMPLIANT | Eaton Corporation | BK/C515-5-R vs C515-5-R |
TR2/C515-5AS | Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, | Eaton Corporation | BK/C515-5-R vs TR2/C515-5AS |
TR2/C515-5-R | Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | BK/C515-5-R vs TR2/C515-5-R |
TR1/C515-5A | Fuse, | Eaton Corporation | BK/C515-5-R vs TR1/C515-5A |