There are no models available for this part yet.
Overview of TR2/C515-5AS by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC515FB2 | Rochester Electronics LLC | MC515 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 |
CAD Models for TR2/C515-5AS by Eaton Corporation
Part Data Attributes for TR2/C515-5AS by Eaton Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
PRE ARCING TIME: OPEN WITHIN 3 SEC AT 200% RATED CURRENT
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
15.2 mm
|
Body Length or Diameter
|
5.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x15mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
354 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Pre-arcing Time-Min
|
3000 ms
|
Rated Breaking Capacity
|
400 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Trip Time or Delay
|
3 s
|
Alternate Parts for TR2/C515-5AS
This table gives cross-reference parts and alternative options found for TR2/C515-5AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/C515-5AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR2/C515-5A | Fuse, | Eaton Corporation | TR2/C515-5AS vs TR2/C515-5A |
TR2/C515-5-R | TIME DELAY BLOW ELECTRIC FUSE, 5A, 125VAC, 400A (IR), THROUGH HOLE, ROHS COMPLIANT | Eaton Bussmann | TR2/C515-5AS vs TR2/C515-5-R |
C515-5-R | Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, 5x15mm, ROHS COMPLIANT | Eaton Corporation | TR2/C515-5AS vs C515-5-R |
BK/C515-5-R | Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, 5x15mm, ROHS COMPLIANT | Eaton Corporation | TR2/C515-5AS vs BK/C515-5-R |
TR2/C515-5-R | Electric Fuse, Time Delay Blow, 5A, 125VAC, 400A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | TR2/C515-5AS vs TR2/C515-5-R |
TR1/C515-5A | Fuse, | Eaton Corporation | TR2/C515-5AS vs TR1/C515-5A |