Part Details for TPSA226M006S0500 by Kyocera AVX Components
Overview of TPSA226M006S0500 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPSA226M006S0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8624
|
Newark | Tps Tant Rohs Compliant: Yes |Kyocera Avx TPSA226M006S0500 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 | Buy Now |
DISTI #
478-TPSA226M006S0500TR-ND
|
DigiKey | CAP TANT Min Qty: 8000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2735 | Buy Now |
DISTI #
TPSA226M006S0500
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA226M006S0500) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2194 | Buy Now |
DISTI #
581-TPSA226M006S0500
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 22uF 20% ESR = 50 0mOhm RoHS: Compliant | 0 |
|
$0.2730 | Order Now |
DISTI #
73979661
|
RS | Low ESR MnO2,22 uF,6.3 V | AVX TPSA226M006S0500 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3410 / $0.4010 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks | 0 |
|
$0.2610 | Buy Now |
DISTI #
TPSA226M006S0500
|
TTI | Tantalum Capacitors - Solid SMD 6V 22uF 20% ESR = 50 0mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.2660 / $0.2880 | Buy Now |
DISTI #
TPSA226M006S0500
|
TME | Capacitor: tantalum, 22uF, 6.3VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 8000 | 0 |
|
$0.1420 | RFQ |
DISTI #
TPSA226M006S0500
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TPSA226M006S0500) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TPSA226M006S0500
TPSA226M006S0500 CAD Models
TPSA226M006S0500 Part Data Attributes
|
TPSA226M006S0500
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPSA226M006S0500
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 155 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TPSA226M006S0500
This table gives cross-reference parts and alternative options found for TPSA226M006S0500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSA226M006S0500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495A226M006ANA1K57280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TPSA226M006S0500 vs T495A226M006ANA1K57280 |
TBJA226M006JFLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006S0500 vs TBJA226M006JFLZ0724 |
TBJA226M006JGLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006S0500 vs TBJA226M006JGLZ0800 |
TBJA226M006JDSC0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006S0500 vs TBJA226M006JDSC0H23 |
TAJA226M006HNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006S0500 vs TAJA226M006HNJV |
TBJA226M006JELZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006S0500 vs TBJA226M006JELZ0H24 |
T493A226M006CC61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TPSA226M006S0500 vs T493A226M006CC61207280 |
TBJA226M006JELC9945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006S0500 vs TBJA226M006JELC9945 |
T493A226M006AN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TPSA226M006S0500 vs T493A226M006AN61207610 |
TBJA226M006JFLC0800 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TPSA226M006S0500 vs TBJA226M006JFLC0800 |