Part Details for TAJA226M006HNJV by Kyocera AVX Components
Overview of TAJA226M006HNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA226M006HNJV
TAJA226M006HNJV CAD Models
TAJA226M006HNJV Part Data Attributes
|
TAJA226M006HNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA226M006HNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA226M006HNJV
This table gives cross-reference parts and alternative options found for TAJA226M006HNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA226M006HNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA226M006JESZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TAJA226M006HNJV vs TBJA226M006JESZ0H23 |
TBJA226M006JFLC0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TAJA226M006HNJV vs TBJA226M006JFLC0723 |
TBJA226M006JKSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TAJA226M006HNJV vs TBJA226M006JKSC0824 |
T493A226M006BN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA226M006HNJV vs T493A226M006BN62207610 |
TBJA226M006JASZ0823 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TAJA226M006HNJV vs TBJA226M006JASZ0823 |
T493A226M006BT63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA226M006HNJV vs T493A226M006BT63207640 |
T493A226M006CB62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA226M006HNJV vs T493A226M006CB62107610 |
T493A226M006CM63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA226M006HNJV vs T493A226M006CM63207280 |
T491A226M006AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA226M006HNJV vs T491A226M006AH7280 |
TBJA226M006RKLB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, | Kyocera AVX Components | TAJA226M006HNJV vs TBJA226M006RKLB0745 |