TBJA226M006JGLZ0800
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206,

Overview of TBJA226M006JGLZ0800 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TBJA226M006JGLZ0800 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TBJA226M006JGLZ0800 by Kyocera AVX Components

TBJA226M006JGLZ0800
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
22 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
900 mΩ
Height
1.6 mm
JESD-609 Code
e0
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
1206
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TBJA226M006JGLZ0800
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206,
    VS

Alternate Parts for TBJA226M006JGLZ0800

This table gives cross-reference parts and alternative options found for TBJA226M006JGLZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJA226M006JGLZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T495A226M006ANA1K57280 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation TBJA226M006JGLZ0800 vs T495A226M006ANA1K57280
TBJA226M006JFLZ0724 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, Kyocera AVX Components TBJA226M006JGLZ0800 vs TBJA226M006JFLZ0724
TBJA226M006JDSC0H23 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, Kyocera AVX Components TBJA226M006JGLZ0800 vs TBJA226M006JDSC0H23
TAJA226M006HNJV Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, Kyocera AVX Components TBJA226M006JGLZ0800 vs TAJA226M006HNJV
TBJA226M006JELZ0H24 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, Kyocera AVX Components TBJA226M006JGLZ0800 vs TBJA226M006JELZ0H24
T493A226M006CC61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1206, CHIP KEMET Corporation TBJA226M006JGLZ0800 vs T493A226M006CC61207280
TBJA226M006JELC9945 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, Kyocera AVX Components TBJA226M006JGLZ0800 vs TBJA226M006JELC9945
T493A226M006AN61207610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TBJA226M006JGLZ0800 vs T493A226M006AN61207610
TBJA226M006JFLC0800 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, Kyocera AVX Components TBJA226M006JGLZ0800 vs TBJA226M006JFLC0800
TBJA226M006JELC0724 Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 1206, Kyocera AVX Components TBJA226M006JGLZ0800 vs TBJA226M006JELC0724

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TBJA226M006JGLZ0800 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TBJA226M006JGLZ0800 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TBJA226M006JGLZ0800 would you like to use for your alert(s)?
  • Please alert me when TBJA226M006JGLZ0800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TBJA226M006JGLZ0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TBJA226M006JGLZ0800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TBJA226M006JGLZ0800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TBJA226M006JGLZ0800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TBJA226M006JGLZ0800 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: