Part Details for TPS92550TZ by Texas Instruments
Overview of TPS92550TZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS92550TZ
TPS92550TZ CAD Models
TPS92550TZ Part Data Attributes
|
TPS92550TZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92550TZ
Texas Instruments
IC LED DISPLAY DRIVER, Display Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER |
Alternate Parts for TPS92550TZ
This table gives cross-reference parts and alternative options found for TPS92550TZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92550TZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92550TZX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | TPS92550TZ vs TPS92550TZX |
TPS92550TZX/NOPB | 450mA 14W constant current buck LED driver micro-module 7-TO-PMOD -40 to 125 | Texas Instruments | TPS92550TZ vs TPS92550TZX/NOPB |